
Universal terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 32A maximum current and 500V maximum supply voltage. Accommodates wire gauges from 12AWG to 30AWG with screw termination. Constructed with blue Nylon insulation, it measures 47.5mm in length, 58.5mm in height, and 5.2mm in width. Approvals include UL, CSA, and EAC, with a UL94 V-2 flammability rating.
Phoenix Contact 3002568 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 32A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 58.5mm |
| Insulation Material | Nylon |
| Length | 47.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.321346oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
