Phoenix Contact 3002856 technical specifications.
| Color | Grey |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.043387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3002856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.