Modular terminal block featuring a 2-pole, 2-position configuration with a straight, through-hole mount. Rated for 24A maximum current and 800V voltage, it accepts wire gauges from 12AWG to 30AWG. Constructed with a blue nylon housing, this RoHS compliant component offers a 5.2mm terminal width and a 42mm height. Approvals include CSA, cULus, UL, CB, KEMA, and EAC.
Phoenix Contact 3003350 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 42mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 800V |
| Weight | 3.307lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3003350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
