Modular terminal block featuring 2 poles and 2 positions, designed for through-hole mounting. This blue, single-deck unit supports a maximum current rating of 76A and a voltage rating of 800V, with a continuous current of 65A. It accommodates wire gauges from 6 AWG to 24 AWG and has a termination type of screw. Constructed with UL94 V-0 flammability rated Nylon insulation, this RoHS compliant component measures 42.5mm in length, 47mm in height, and 10.2mm in width. Approvals include CSA, cULus, UL, KEMA, and EAC.
Phoenix Contact 3005086 technical specifications.
| Approvals | CSA, cULus, UL, KEMA, EAC |
| Color | Blue |
| Current | 65A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 47mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 10.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.600363oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.