
Phoenix Contact 3005112 technical specifications.
| Body Material | Glass |
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 x 20mm |
| Height | 59mm |
| Insulation Material | Nylon |
| Length | 62mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.191202oz |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
