This general-purpose terminal block features a 2-position, single-level design for DIN rail mounting. Rated for 300V and 10A, it accepts a 5 x 20mm fuse and supports wire gauges from 6AWG to 24AWG via screw termination. Constructed from black polyamide with a UL94 V-2 flammability rating, this RoHS compliant component is approved by UL, KEMA, and GOST.
Phoenix Contact 3005138 technical specifications.
| Approvals | UL, KEMA, GOST |
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 5 x 20mm |
| Height | 64.7mm |
| Insulation Material | Nylon |
| Length | 62mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.213424oz |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.