This terminal block from Phoenix Contact features a 2-position design with a voltage rating of 300V and a maximum voltage rating of 500V. It is constructed from nylon insulation material and has a screw termination type. The block measures 59mm in height, 62mm in length, and 12mm in width, with a weight of 1.188733 ounces. It is compliant with RoHS regulations and has a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3005154 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 59mm |
| Insulation Material | Nylon |
| Length | 62mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.188733oz |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005154 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.