Modular terminal block featuring 2 poles and 2 positions, designed for screw termination. This black, single-level component operates at 300V with a 20A current rating, accommodating wire gauges from 6AWG to 24AWG. It supports a 6.3 x 32mm fuse size and is constructed with Nylon insulation, achieving a UL94 V-2 flammability rating. Approvals include UL, CSA, CB, KEMA, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3005507 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 6.3 x 32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.323lb |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.