Phoenix Contact 3005633 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 59mm |
| Length | 62mm |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| Weight | 1.323lb |
| Width | 12mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3005633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.