
This general terminal block features a 2-position, single-level design for DIN rail mounting. It offers a 10A current rating and a 300V voltage rating, with a maximum wire gauge of 6AWG and a minimum of 24AWG. Constructed from polyamide with a black nylon insulator, it boasts a UL94 V-2 flammability rating. Approvals include UL, CB, KEMA, and GOST, and it is RoHS compliant and lead-free.
Phoenix Contact 3005646 technical specifications.
| Approvals | UL, CB, KEMA, GOST |
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 59mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.323lb |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
