
General purpose DIN rail fuse terminal block featuring 2 positions and a 12mm terminal width. Rated for 500V and 20A, with a 10A current rating. Constructed from black polyamide insulation material, it offers screw termination and accepts wire gauges from 6AWG to 24AWG. This lead-free, RoHS compliant component is UL94 V-2 flammability rated and holds UL, CB, KEMA, and GOST approvals.
Phoenix Contact 3005662 technical specifications.
| Approvals | UL, CB, KEMA, GOST |
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 64mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.323lb |
| Width | 12mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.