Phoenix Contact 3005714 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 85mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MZFKK |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 3.086lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.