Phoenix Contact 3005798 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 107mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ZDMTK |
| Terminal Width | 6.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.