Feed-through terminal block with 2 positions and 2 poles, featuring screw termination for wire gauges from 14AWG to 30AWG. This general terminal block offers a maximum voltage rating of 500V and a current rating of 17.5A. Constructed with grey Nylon insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Designed for DIN rail mounting, it measures 42.5mm in length, 42mm in height, and 4.2mm in width. Approvals include cULus, UL, and EAC.
Phoenix Contact 3005837 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 42mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 4.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.201485oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3005837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.