Modular terminal block with 2 positions, featuring screw termination and a straight orientation. Rated for 600V and 76A, with a maximum current rating of 101A. Constructed with grey nylon insulation, it offers a flammability rating of UL94 V-2 and is lead-free and RoHS compliant. Designed for DIN rail mounting, this general-purpose terminal block supports wire gauges from 4AWG to 22AWG.
Phoenix Contact 3006153 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 85A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Height | 47mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 101A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UIK |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 0.783435oz |
| Width | 12.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.