Modular terminal block featuring 2 positions and 2 rows, designed for through-hole mounting with screw termination. Rated for 125A maximum current and 800V voltage, it accommodates wire gauges from 2AWG to 18AWG. Constructed with grey nylon insulation, this component offers a flammability rating of UL94 V-2 and is RoHS compliant. Approvals include UL, CSA, and EAC.
Phoenix Contact 3006182 technical specifications.
| Approvals | UL, CSA, EAC |
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 59mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UIK |
| Terminal Width | 15.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.638476oz |
| Width | 15.2mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
