Modular terminal block for cable mounting, featuring 2 positions and 2 rows. Rated for 76A maximum current and 600V maximum voltage, with a 400V voltage rating. Constructed with blue nylon insulation and a UL94 V-2 flammability rating. Accommodates wire gauges from 4AWG to 22AWG via screw termination.
Phoenix Contact 3006205 technical specifications.
| Color | Blue |
| Current | 85A |
| Current Rating | 101A |
| Depth | 12.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 52mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 400V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UIK |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 0.726644oz |
| Width | 12mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.