Phoenix Contact 3006234 technical specifications.
| Color | Blue, Green, Yellow |
| Current Rating | 101A |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UIK |
| Terminal Width | 24mm |
| Termination | Screw |
| Voltage Rating | 400V |
| Weight | 2.206034oz |
| Width | 24mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.