Phoenix Contact 3006331 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 58.7mm |
| Length | 11.4mm |
| Mount | Through Hole |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.