Phoenix Contact 3006535 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.149209oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.