Phoenix Contact 3006564 technical specifications.
| Color | Grey, Green |
| Contact Material | Copper |
| Number of Positions | 80 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.121695oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.