
Phoenix Contact 3006580 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Material | Copper |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.284678oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
