Phoenix Contact 3006616 technical specifications.
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 2 |
| Mounting | T DIN Rail |
| Max Current Rating | 15A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 3006616 to view detailed technical specifications.
No datasheet is available for this part.