Phoenix Contact 3006632 technical specifications.
| Color | Orange |
| Mount | DIN Rail |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.