Phoenix Contact 3006658 technical specifications.
| Current Rating | 15A |
| Height | 22mm |
| Housing Color | Orange |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | CLIPLINE MZB |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage Rating | 600V |
| Weight | 0.152384oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.