Phoenix Contact 3006768 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper |
| Number of Positions | 80 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.305137oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.