Phoenix Contact 3006797 technical specifications.
| Color | Blue |
| Current | 65A |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Terminal Width | 12mm |
| Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3006797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.