Phoenix Contact 3006823 technical specifications.
| Color | White |
| Number of Circuits | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Primary Type | JUMPER |
| RoHS Compliant | Yes |
| Weight | 1.839537oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3006823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.