
Modular terminal block with 4 positions and 4 poles, featuring screw termination for wire gauges 12-26AWG. This general-purpose terminal block operates at a maximum supply voltage of 400V and a current rating of 26A. Constructed with grey Nylon insulation, it offers a flammability rating of UL94 V-2 and is RoHS compliant. Designed for DIN rail mounting, it measures 80mm in length, 73mm in height, and 6.2mm in width. Approvals include CSA, cULus, UL, and EAC.
Phoenix Contact 3007042 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current Rating | 26A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 73mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.821178oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3007042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.