Phoenix Contact 3007123 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 69.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 67mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKKB |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Weight | 1.088413oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3007123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.