
Modular terminal block featuring 4 poles and 2 decks, designed for 600V and 400V voltage ratings. This black, RoHS compliant component supports wire gauges from 10AWG to 26AWG and has a 6.3A current rating. Constructed with UL94 V-0 rated Nylon insulation, it offers screw termination and is approved by cULus, UL, CSA, and EAC.
Phoenix Contact 3007204 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 84mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.235647oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3007204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
