Feed-through terminal block with 2 positions and 2 rows, featuring screw termination for cable mounting. Rated for 800V and 32A, it accepts wire gauges from 10AWG to 30AWG. Constructed with brown Nylon insulation, this UL94 V-0 flammability rated component measures 42.5mm in length, 54.5mm in height, and 6.2mm in width and depth. It is lead-free and RoHS compliant.
Phoenix Contact 3007330 technical specifications.
| Color | Brown |
| Current | 30A |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 54.5mm |
| Housing Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.307589oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3007330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.