
Phoenix Contact 3008067 technical specifications.
| Color | Blue, Green, Yellow |
| Current Rating | 150A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 50mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 30.1mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 30.4mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3008067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
