
Phoenix Contact 3009202 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper, Tin |
| Contact Plating | Copper, Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | A |
| Weight | 0.001164oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3009202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
