Phoenix Contact 3009215 technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Pin Length | 6mm |
| RoHS Compliant | Yes |
| Series | AI |
| Weight | 0.00261oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3009215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.