Phoenix Contact 3009228 technical specifications.
| Color | Silver |
| Mount | Base |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.179192oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3009228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
