
Universal terminal block featuring 2 positions and screw termination. Rated for 232A maximum current and 600V voltage, with a 1kV voltage rating. Designed for DIN rail mounting, it accommodates wire gauges from 0 AWG to 2 AWG. Constructed with grey nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 3010013 technical specifications.
| Approvals | UL, CSA, KEMA, EAC |
| Color | Grey |
| Current | 230A |
| Current Rating | 232A |
| Flammability Rating | UL94 V-0 |
| Height | 97.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Current Rating | 232A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 25mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 7.522525oz |
| Width | 25mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3010013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
