Modular terminal block featuring a 309A current rating and 1kV voltage rating. Designed for through-hole mounting, this single-circuit, two-position terminal block accommodates wire gauges from 2 AWG to 300 AWG. It boasts a 31mm terminal width, 116mm height, and 100mm length, with a grey housing constructed from UL94 V-0 rated Nylon insulation. This RoHS compliant component offers screw termination and a maximum supply voltage of 1kV.
Phoenix Contact 3010110 technical specifications.
| Color | Grey |
| Current | 285A |
| Current Rating | 309A |
| Depth | 31mm |
| Flammability Rating | UL94 V-0 |
| Height | 116mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Current Rating | 309A |
| Max Supply Voltage | 1kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 31mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 12.72226oz |
| Width | 31mm |
| Wire Gauge (Max) | 300AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3010110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.