Phoenix Contact 3010123 technical specifications.
| Color | Blue |
| Current | 285A |
| Current Rating | 309A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 100mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 31mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 12.839017oz |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3010123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.