Modular terminal block with a 26A current rating and 400V voltage rating, featuring 7 positions across 4 levels and 4 rows. This straight, through-hole mount component utilizes screw termination for wire gauges from 14AWG to 12AWG. Constructed with grey nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 3011038 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-0 |
| Height | 77.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Max Current Rating | 26A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 4 |
| Number of Positions | 7 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE DLKB |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3011038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.