
Modular terminal block featuring 7 positions and 7 circuits, designed for through-hole mounting with screw termination. This straight-oriented component offers a maximum supply voltage of 400V and a current rating of 26A, with a nominal voltage of 300V. Constructed with grey nylon insulation, it boasts a flammability rating of UL94 V-0 and is lead-free and RoHS compliant. Dimensions include a 6.2mm terminal width, 83mm length, 77.5mm height, and 6.2mm depth.
Phoenix Contact 3011041 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 77.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 83mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DLK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3011041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
