
Modular terminal block featuring 5 positions and 5 poles, designed for cable mounting with screw termination. This component supports a maximum supply voltage of 250V and a voltage rating of 300V, with a current rating of 15A and a maximum current rating of 24A. Constructed with grey nylon insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant. Approvals include CSA, cULus, UL, and EAC, accommodating wire gauges from 14AWG to 12AWG.
Phoenix Contact 3011054 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 10A |
| Current Rating | 15A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 62mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 5 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE DOKD |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.086lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3011054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
