Multi-level terminal block for cable mounting, featuring 7 positions and 7 rows. Rated for 32A maximum current and 600V voltage, with a 34A current rating. Constructed with UL94 V-0 flammability rated Nylon insulation, this grey terminal block accepts wire gauges from 10AWG to 30AWG via screw termination. Dimensions include a 6.2mm terminal width, 94mm height, and 103.5mm length.
Phoenix Contact 3011999 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 34A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 94mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 103.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 400V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE DLK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1.566164oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3011999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.