
Phoenix Contact 3012011 technical specifications.
| Color | Grey |
| Current | 25A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Insulation Material | Nylon |
| Length | 71.3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 6.2mm |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 500V |
| Weight | 0.307236oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3012011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
