
Phoenix Contact 3012300 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | DIN Rail |
| Number of Levels | 4 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PT |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage Rating | 250V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3012300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
