Phoenix Contact 3012318 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Number of Positions | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3012318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.