Phoenix Contact 301547 technical specifications.
| Gender | Male |
| Housing Color | Black |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 301547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.