Phoenix Contact 3022085 technical specifications.
| Color | Grey |
| Current | 20A |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | CLIPLINE MBT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3022085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.