
End clamp for terminal blocks, constructed from Polyamide (PA) with a UL94 V-2 flammability rating. Features a grey color, 9.5mm depth, 55.6mm length, and 0.374-inch width. This lead-free component is RoHS compliant and supplied in bulk packaging.
Phoenix Contact 3022218 technical specifications.
| Color | Grey |
| Depth | 9.5mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 55.6mm |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Weight | 0.215171oz |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3022218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
