Phoenix Contact 3022247 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 22mm |
| Length | 20mm |
| Material | Polyamide |
| Mount | Screw |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3022247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.